IP117AT vs 5962-8767502TA feature comparison

IP117AT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8767502TA TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code SFM
Package Description , ,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-XSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Date Of Intro 1994-08-01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD

Compare IP117AT with alternatives

Compare 5962-8767502TA with alternatives