IP117AT vs IP117MHVH feature comparison

IP117AT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117MHVH Seagate Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD SEAGATE MICROELECTRONICS LTD
Part Package Code SFM
Package Description , , CAN3/4,.2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Number of Functions 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 2
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR

Compare IP117AT with alternatives