IP117G vs IP117MAH-883B feature comparison

IP117G Integrated Power Semiconductors Ltd

Buy Now Datasheet

IP117MAH-883B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 1
Rohs Code No
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Functions 1
Number of Terminals 3
Output Current1-Max 0.5 A
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Compare IP117MAH-883B with alternatives