IP117G vs LM117-220M-BR1 feature comparison

IP117G Integrated Power Semiconductors Ltd

Buy Now Datasheet

LM117-220M-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD SEMELAB LTD
Package Description , TO-220,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SFM
Pin Count 3
JESD-30 Code R-MSFM-T3
JESD-609 Code e1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare LM117-220M-BR1 with alternatives