IP117G-DESC vs IP117MHVH-883B feature comparison

IP117G-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117MHVH-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code R-MSFM-P3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Package Body Material METAL METAL
Package Code TO-257 TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e0
Load Regulation-Max(%) 4%
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare IP117G-DESC with alternatives

Compare IP117MHVH-883B with alternatives