IP117HVG vs M38510/11704BYX feature comparison

IP117HVG Integrated Power Semiconductors Ltd

Buy Now Datasheet

M38510/11704BYX Minco Technology Labs LLC

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD MICROSS MINCO LLC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 7
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare M38510/11704BYX with alternatives