IP117HVIG/883B
vs
5962-8767502XX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
UNITRODE CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Load Regulation-Max(%) |
4%
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
57 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TO-257
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.52 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare IP117HVIG/883B with alternatives
Compare 5962-8767502XX with alternatives