IP117HVIGR1 vs 7703407XX feature comparison

IP117HVIGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703407XX Micross Components

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROSS COMPONENTS
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3 O-MBCY-W3
JESD-609 Code e1
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG WIRE
Terminal Pitch 2.52 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 1 9

Compare IP117HVIGR1 with alternatives

Compare 7703407XX with alternatives