IP117HVK-BSS2 vs IP317G feature comparison

IP117HVK-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP317G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-204AA TO-257
Package Description TO-3, TO-257,
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBFM-P2 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 70 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-3 TO-257
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare IP117HVK-BSS2 with alternatives

Compare IP317G with alternatives