IP117HVK-DESC vs 7703405UX feature comparison

IP117HVK-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703405UX Microsemi Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code TO-204AA TO-257
Package Description TO-3, ,
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL UNSPECIFIED
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 10
Length 15.875 mm
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.5 V
Seated Height-Max 3.58 mm
Width 11.43 mm

Compare IP117HVK-DESC with alternatives

Compare 7703405UX with alternatives