IP117HVKR1 vs OM1326NTM feature comparison

IP117HVKR1 TT Electronics Resistors

Buy Now Datasheet

OM1326NTM Omnirel Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OMNIREL CORP
Package Description TO-3, TO-257, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-MSFM-T3
JESD-609 Code e1 e0
Load Regulation-Max(%) 4% 1.2%
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.04
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP117HVKR1 with alternatives