IP117HVR vs UC117K feature comparison

IP117HVR Seagate Technology

Buy Now Datasheet

UC117K Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD UNITRODE CORP
Package Description , , TO-204/-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare UC117K with alternatives