IP117HVR-DESC
vs
LM117WGRQML
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-66,
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBFM-P2
|
R-GDSO-G16
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
16
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Package Body Material |
METAL
|
CERAMIC, GLASS-SEALED
|
Package Code |
TO-66
|
SOP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Screening Level |
|
MIL-PRF-38535
|
Seated Height-Max |
|
2.33 mm
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.35 mm
|
|
|
|
Compare IP117HVR-DESC with alternatives
Compare LM117WGRQML with alternatives