IP117HVSMD05R4 vs LM117HVR feature comparison

IP117HVSMD05R4 TT Electronics Resistors

Buy Now Datasheet

LM117HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , TO-66,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 O-MBFM-P2
JESD-609 Code e4 e0
Length 10.16 mm
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code QCCN TO-66
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Width 7.54 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-66
Pin Count 2

Compare IP117HVSMD05R4 with alternatives

Compare LM117HVR with alternatives