IP117HVSMD1 vs LT317AK feature comparison

IP117HVSMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LT317AK Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD ANALOG DEVICES INC
Part Package Code BCC
Package Description , TO-2, 2 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 O-MBFM-P2
Length 15.875 mm
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code QCCN
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 1 2
Technology BIPOLAR

Compare IP117HVSMD1 with alternatives