If you like Findchips… You will love Findchips PRO. Try it Now.

IP117HVTR3 vs LM317H/NOPB feature comparison

IP117HVTR3 TT Electronics Resistors

Buy Now Datasheet

LM317H/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description TO-220, TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Factory Lead Time 1 Week

Compare IP117HVTR3 with alternatives

Compare LM317H/NOPB with alternatives