IP117IG vs 7703405Z feature comparison

IP117IG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703405Z TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3 O-MBFM-P2
JESD-609 Code e0
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.52 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1

Compare IP117IG with alternatives

Compare 7703405Z with alternatives