IP117IG vs LM117HV-220M feature comparison

IP117IG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117HV-220M TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-257 SFM
Package Description TO-257, TO-220,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3 R-PSFM-T3
JESD-609 Code e0
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.52 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Samacsys Manufacturer TT Electronics
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117IG with alternatives

Compare LM117HV-220M with alternatives