IP117K vs 7703405ZA feature comparison

IP117K Seagate Technology

Buy Now Datasheet

7703405ZA Microchip Technology Inc

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD MICROCHIP TECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 6
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 7703405ZA with alternatives