IP117K-DESC vs IP117ASMD05 feature comparison

IP117K-DESC TT Electronics Resistors

Buy Now Datasheet

IP117ASMD05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-3, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Part Package Code BCC
Pin Count 5
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V

Compare IP117K-DESC with alternatives

Compare IP117ASMD05 with alternatives