IP117MAH-883B vs 5962F9954701VUX feature comparison

IP117MAH-883B TT Electronics Resistors

Buy Now Datasheet

5962F9954701VUX Renesas Electronics Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC RENESAS ELECTRONICS CORP
Package Description , TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.5 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B MIL-PRF-38535 Class V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Code TO-39
Total Dose 300k Rad(Si) V

Compare IP117MAH-883B with alternatives

Compare 5962F9954701VUX with alternatives