IP117MAHR1 vs IP117G-883BR1 feature comparison

IP117MAHR1 TT Electronics Resistors

Buy Now Datasheet

IP117G-883BR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description , TO-257,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-XBCY-W3 R-MSFM-P3
JESD-609 Code e1 e1
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material UNSPECIFIED METAL
Package Code TO-39 TO-257
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare IP117MAHR1 with alternatives

Compare IP117G-883BR1 with alternatives