IP117MAHVH-883BR1 vs IP117MHA feature comparison

IP117MAHVH-883BR1 TT Electronics Resistors

Buy Now Datasheet

IP117MHA TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-39, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Load Regulation-Max(%) 4%
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V

Compare IP117MAHVH-883BR1 with alternatives

Compare IP117MHA with alternatives