IP117MAHVH-DESC vs 7703405UA feature comparison

IP117MAHVH-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703405UA Solitron Devices Inc

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SOLITRON DEVICES INC
Part Package Code TO-39 TO-257
Package Description TO-39, , SIP3,.1ISO-TB
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 11
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3.012 V
JESD-609 Code e0
Length 16.635 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.238 V
Package Equivalence Code SIP3,.1ISO-TB
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 10.56 mm

Compare IP117MAHVH-DESC with alternatives

Compare 7703405UA with alternatives