IP117MAHVHR1
vs
LM117H/883
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-39
|
TO-39
|
Package Description |
,
|
METAL CAN, TO-39, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
60 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-XBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e1
|
|
Load Regulation-Max(%) |
4%
|
1%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
60 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
TO-39
|
TO-39
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Texas Instruments
|
Dropout Voltage1-Nom |
|
1.2 V
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
4.2 V
|
Length |
|
8.255 mm
|
Line Regulation-Max (%/V) |
|
0.05
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
CAN3/4,.2
|
Packing Method |
|
TRAY
|
Screening Level |
|
MIL-STD-883
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
4.699 mm
|
Total Dose |
|
100k Rad(Si) V
|
Voltage Tolerance-Max |
|
4%
|
Width |
|
8.255 mm
|
|
|
|
Compare IP117MAHVHR1 with alternatives
Compare LM117H/883 with alternatives