IP117MH-883B vs BA317H feature comparison

IP117MH-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BA317H Baneasa SA

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD BANEASA S A
Part Package Code TO-39 TO-39
Package Description TO-39, ,
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare IP117MH-883B with alternatives

Compare BA317H with alternatives