IP117MH-883B vs KA317TU feature comparison

IP117MH-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

KA317TU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-39 TO-220
Package Description TO-39, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 R-PSFM-T3
JESD-609 Code e0 e3
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Manufacturer Package Code TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE]
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP117MH-883B with alternatives

Compare KA317TU with alternatives