IP117MH-883B
vs
LT317AT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
TO-39,
|
PLASTIC, TO-220, 3 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
JESD-30 Code |
O-MBCY-W3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Load Regulation-Max(%) |
4%
|
1%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
60 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-39
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD OVER NICKEL
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
T
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Line Regulation-Max (%/V) |
|
0.02
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP3,.1TB
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare IP117MH-883B with alternatives
Compare LT317AT with alternatives