IP117MH-DESC vs IP317HVG feature comparison

IP117MH-DESC TT Electronics Resistors

Buy Now Datasheet

IP317HVG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-39, TO-257,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39 TO-257
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code TO-257
Pin Count 3
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V

Compare IP117MH-DESC with alternatives

Compare IP317HVG with alternatives