IP117MH-DESC vs LM117AH/883 feature comparison

IP117MH-DESC TT Electronics Resistors

Buy Now Datasheet

LM117AH/883 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description TO-39, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Part Package Code TO-39
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 25 V
Output Voltage1-Min 1.2 V
Technology BIPOLAR

Compare IP117MH-DESC with alternatives

Compare LM117AH/883 with alternatives