If you like Findchips… You will love Findchips PRO. Try it Now.

IP117MHVH vs LM317AHVT feature comparison

IP117MHVH TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317AHVT ON Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD ON SEMICONDUCTOR
Part Package Code TO-39
Package Description , , SIP3,.1TB
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBCY-W3 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 60 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 7 1
Manufacturer Package Code 340AT
Samacsys Description ON Semiconductor LM317AHVT, LDO Regulator, 1.5A Adjustable, 1.2 → 57 V 3-Pin, TO-220
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 2.54 mm

Compare IP117MHVH with alternatives

Compare LM317AHVT with alternatives