IP117MHVH vs LT117AHVH feature comparison

IP117MHVH Seagate Technology

Buy Now Datasheet

LT117AHVH Analog Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD ANALOG DEVICES INC
Package Description , CAN3/4,.2 TO-39, CAN3,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Line Regulation-Max (%/V) 0.05 0.02
Load Regulation-Max(%) 1% 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.5 A 0.01 A
Output Voltage1-Max 60 V 1.27 V
Output Voltage1-Min 1.25 V 1.225 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2 CAN3,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified
Technology BIPOLAR BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Number of Functions 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code TO-39
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO