IP117MHVH-883B vs IP117SMD1 feature comparison

IP117MHVH-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117SMD1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 R-CBCC-N3
JESD-609 Code e0
Load Regulation-Max(%) 4% 4%
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 60 V 40 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39 QCCN
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 15.875 mm
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare IP117MHVH-883B with alternatives

Compare IP117SMD1 with alternatives