IP117MHVH-883B vs LM117 feature comparison

IP117MHVH-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117 Thomson-CSF Compsants Specific

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD THOMSON-CSF COMPSANTS SPECIFIC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Load Regulation-Max(%) 4%
Number of Functions 1
Number of Terminals 3
Output Current1-Max 0.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 4

Compare IP117MHVH-883B with alternatives