IP117MHVH-BSS2 vs 5962R9951703VXX feature comparison

IP117MHVH-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962R9951703VXX National Semiconductor Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description TO-39, TO-39,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
JESD-609 Code e0
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare IP117MHVH-BSS2 with alternatives

Compare 5962R9951703VXX with alternatives