IP117MHVHR1 vs LM117-220M-QRR1 feature comparison

IP117MHVHR1 TT Electronics Resistors

Buy Now Datasheet

LM117-220M-QRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , TO-220,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-XBCY-W3 R-PSFM-T3
JESD-609 Code e1 e1
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-39 TO-220
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3

Compare IP117MHVHR1 with alternatives

Compare LM117-220M-QRR1 with alternatives