IP117R vs 7703401UA feature comparison

IP117R TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703401UA Microchip Technology Inc

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code TO-66
Package Description TO-66, , SIP3,.1ISO-TB
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3.05 V
JESD-30 Code O-MBFM-P2 R-MSFM-P3
JESD-609 Code e0
Load Regulation-Max(%) 4% 1.25%
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 2 12
Dropout Voltage1-Nom 3 V
Length 16.635 mm
Line Regulation-Max (%/V) 0.0518
Number of Outputs 1
Package Equivalence Code SIP3,.1ISO-TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.56 mm

Compare IP117R with alternatives

Compare 7703401UA with alternatives