IP117R-883B vs IP317HVR feature comparison

IP117R-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Package Description , TO-66,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code TO-66
Pin Count 2
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Package Code TO-66

Compare IP117R-883B with alternatives

Compare IP317HVR with alternatives