IP117R-BSS2
vs
LM117H-39R1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SEMELAB LTD
|
Package Description |
TO-66,
|
TO-39,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
JESD-30 Code |
O-MBFM-P2
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-66
|
TO-39
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare IP117R-BSS2 with alternatives
Compare LM117H-39R1 with alternatives