If you like Findchips… You will love Findchips PRO. Try it Now.

IP117R-DESC vs LT317AT#PBF feature comparison

IP117R-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LT317AT#PBF Analog Devices Inc

Buy Now
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD ANALOG DEVICES INC
Part Package Code TO-66
Package Description TO-66, ,
Pin Count 2 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL
Package Code TO-66
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Manufacturer Package Code 05-08-1420

Compare IP117R-DESC with alternatives

Compare LT317AT#PBF with alternatives