IP117RR1 vs 5962R8767502UX feature comparison

IP117RR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962R8767502UX Omnirel Corp

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD OMNIREL CORP
Part Package Code TO-66
Package Description TO-66, ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Load Regulation-Max(%) 4%
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-66
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1 3
Total Dose 100k Rad(Si) V

Compare IP117RR1 with alternatives

Compare 5962R8767502UX with alternatives