If you like Findchips… You will love Findchips PRO. Try it Now.

IP117SMD1 vs LM317HVT/NOPB feature comparison

IP117SMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317HVT/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code BCC SFM
Package Description , SFM,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 R-XSFM-T3
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Width 11.43 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 1 Week
Samacsys Description Texas Instruments LM317 LM317HVT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 57 V, 3-Pin TO-220
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Outputs 1
Package Code SFM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117SMD1 with alternatives

Compare LM317HVT/NOPB with alternatives