IP117SMD1 vs IP117HVK-DESC feature comparison

IP117SMD1 TT Electronics Resistors

Buy Now Datasheet

IP117HVK-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3 O-MBFM-P2
Length 15.875 mm
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code QCCN TO-3
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-204AA
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117SMD1 with alternatives

Compare IP117HVK-DESC with alternatives