IP150AG vs IP117K-883BR1 feature comparison

IP150AG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117K-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-257 TO-204AA
Package Description , TO-3,
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V
Output Voltage1-Min 1.25 V
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Adjustability ADJUSTABLE
JESD-609 Code e1
Package Code TO-3
Screening Level MIL-STD-883 Class B
Terminal Finish TIN SILVER COPPER

Compare IP150AG with alternatives

Compare IP117K-883BR1 with alternatives