IP150AG-883B vs 5962R9951703QZX feature comparison

IP150AG-883B TT Electronics Resistors

Buy Now Datasheet

5962R9951703QZX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description TO-257, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-GDSO-G16
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 0.5 A
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-257 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B MIL-PRF-38535 Class Q
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare IP150AG-883B with alternatives

Compare 5962R9951703QZX with alternatives