If you like Findchips… You will love Findchips PRO. Try it Now.

IP150AG-BSS2 vs LM317H feature comparison

IP150AG-BSS2 TT Electronics Resistors

Buy Now Datasheet

LM317H Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description TO-257, TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Package Body Material METAL
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 11
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Factory Lead Time 1 Week

Compare IP150AG-BSS2 with alternatives

Compare LM317H with alternatives