IP150AG-DESC vs OM7604ST feature comparison

IP150AG-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

OM7604ST Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer SEMELAB LTD ROCHESTER ELECTRONICS LLC
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V

Compare IP150AG-DESC with alternatives