IP150AGR1
vs
LM317T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
BAY LINEAR INC
|
Part Package Code |
TO-257
|
|
Package Description |
,
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-MSFM-T3
|
|
JESD-609 Code |
e1
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
35 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
19
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Line Regulation-Max (%/V) |
|
0.07
|
Load Regulation-Max(%) |
|
1.5%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP3,.1TB
|
Packing Method |
|
RAIL
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare IP150AGR1 with alternatives