IP150AGR1 vs SG117AT-883B feature comparison

IP150AGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG117AT-883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code TO-257
Package Description , , CAN3/4,.2
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-T3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V 25 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 2
Samacsys Manufacturer Microsemi Corporation
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Screening Level MIL-STD-883 Class B
Technology BIPOLAR

Compare IP150AGR1 with alternatives

Compare SG117AT-883B with alternatives