IP150AIGR1 vs LM117-220SM-B feature comparison

IP150AIGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117-220SM-B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description , ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3 R-CBCC-N3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V
Output Voltage1-Min 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Length 15.8 mm
Seated Height-Max 3.25 mm
Width 11.5 mm

Compare IP150AIGR1 with alternatives

Compare LM117-220SM-B with alternatives